text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3993CDV-T1-GE3

Si3993CDV Series 30 V 0.111 Ohm Surface Mount Dual P-Channel MOSFET - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Vishay SI3993CDV-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 111mΩ
Rated Power Dissipation: 1.14|W
Qg Gate Charge: 5.2nC
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$975.00
USD
Quantity
Unit Price
3,000
$0.325
6,000
$0.32
9,000
$0.315
15,000+
$0.31
Product Variant Information section