text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4455DY-T1-E3

Si4455DY Series 150 V 8.9 A 0.295 Ohm Surface Mount P-Channel MOSFET - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Vishay SI4455DY-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 0.295Ω
Rated Power Dissipation: 5.9|W
Qg Gate Charge: 42nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,575.00
USD
Quantity
Unit Price
2,500
$1.43
5,000+
$1.42
Product Variant Information section