text.skipToContent text.skipToNavigation

Manufacturer Part #

SI4477DY-T1-GE3

Single P-Channel 20 V 0.0062 Ω 190 nC Surface Mount Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Vishay SI4477DY-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.0062Ω
Rated Power Dissipation: 6.6|W
Qg Gate Charge: 190nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50,000
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.52
5,000
$0.515
7,500
$0.51
12,500+
$0.50
Product Variant Information section