text.skipToContent text.skipToNavigation

Manufacturer Part #

SI6423DQ-T1-GE3

Single P-Channel 12 V 8.5 mOhm Surface Mount TrenchFET Power Mosfet - TSSOP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Vishay SI6423DQ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 8.5mΩ
Rated Power Dissipation: 1.05|W
Qg Gate Charge: 110nC
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,935.00
USD
Quantity
Unit Price
3,000
$0.645
6,000
$0.635
9,000
$0.63
12,000+
$0.625
Product Variant Information section