text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7820DN-T1-GE3

N-Channel 200 V 1.7A 1.5 W Surface Mount Mosfet - PowerPAK® 1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7820DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.24Ω
Rated Power Dissipation: 1.5|W
Qg Gate Charge: 12.1nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
47 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,010.00
USD
Quantity
Unit Price
3,000+
$1.67
Product Variant Information section