text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7949DP-T1-E3

Dual P-Channel 60 V 0.064 Ohms Surface Mount Power Mosfet - PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Vishay SI7949DP-T1-E3 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.064Ω
Rated Power Dissipation: 1.5|W
Qg Gate Charge: 40nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.  The PowerPAK’s innovative leadless packaging provides a direct thermal path between the power MOSFET die and the natural heat sink supplied by the printed circuit board. The thermal path is established by soldering the die-attach copper pad directly to the PCB. This leadless technology also provides for ultra-thin package profiles.The Si7949DP features a new low thermal resistance PowerPAK® with a low 1.07-mm profile and TrenchFET® Power MOSFET Technology.  This 60V N-channel device in the PowerPAK SO-8 package, features maximum on-resistance of 64 milliohms at a 60-V gate drive voltage.
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,295.00
USD
Quantity
Unit Price
3,000
$0.765
6,000
$0.755
9,000+
$0.745
Product Variant Information section