text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA471DJ-T1-GE3

30 V 12.9A 3.5W 19.2W Surface Mount P-Channel MOSFET - PowerPAK® SC-70-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIA471DJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 3.5W
Qg Gate Charge: 18.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 12.9A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 35ns
Rise Time: 8ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 1170pF
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
573,000
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.205
12,000
$0.20
15,000
$0.199
45,000+
$0.195
Product Variant Information section