text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA533EDJ-T1-GE3

SiA533EDJ Series Dual N & P Channel 12 V 34 mOhm 7.8 W Mosfet - PowerPAK SC-70-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIA533EDJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 12V/-12V
Drain-Source On Resistance-Max: 0.034Ω/0.059Ω
Rated Power Dissipation: 7.8|W
Qg Gate Charge: 10nC/13nC
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$549.00
USD
Quantity
Unit Price
3,000
$0.183
6,000
$0.18
12,000
$0.178
45,000+
$0.174
Product Variant Information section