text.skipToContent text.skipToNavigation

Manufacturer Part #

SIDR680DP-T1-GE3

Single N-Channel 80 V 2.9 mOhm SMT TrenchFET® Power Mosfet - PowerPAK SO-8DC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIDR680DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 2.9mΩ
Rated Power Dissipation: 6.25W
Qg Gate Charge: 69.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 32.8A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 30ns
Rise Time: 24ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.4V
Input Capacitance: 5150pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$16,530.00
USD
Quantity
Unit Price
3,000+
$5.51
Product Variant Information section