text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHH068N60E-T1-GE3

600v e Series MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHH068N60E-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 68mΩ
Rated Power Dissipation: 202W
Qg Gate Charge: 53nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 34A
Turn-on Delay Time: 56ns
Turn-off Delay Time: 60ns
Rise Time: 148ns
Fall Time: 30ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 2650pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$8,580.00
USD
Quantity
Unit Price
3,000+
$2.86
Product Variant Information section