Manufacturer Part #
SIHP12N60E-E3
E-Series N-Channel 600 V 0.38 Ω 58 nC Flange Mount Power Mosfet - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SIHP12N60E-E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
01/02/2025 Details and Download
Description of Change: To meet increasing demand for commercial Power MOSFET products, Vishay Siliconix announces the qualification of wafer back-grind and back-metallization (BGBM) on Super Junction Commercial Power MOSFETs at in-house Siliconix Philippines Inc. (SPI) Facility in Binan, Philippines.Reason for Change: Manufacturing Capacity Expansion
Part Status:
Active
Active
Vishay SIHP12N60E-E3 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 0.38Ω |
| Rated Power Dissipation: | 147|W |
| Qg Gate Charge: | 58nC |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Features & Applications
The SIHP12N60E-E3 is an E Series Power MOSFET. It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a TO-220AB package.
Features:
- Low Figure-of-Merit (FOM) Ron x Qg
- Low Input Capacitance (Ciss)
- Reduced Switching and Conduction Losses
- Ultra Low Gate Charge (Qg)
- Avalanche Energy Rated (UIS)
- Superjunction Technology
Applications:
- Server and Telecom Power Supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction Power Supplies (PFC)
- Lighting
- High-Intensity Discharge (HID)
- Fluorescent Ballast Lighting
- Industrial
- Welding
- Induction Heating
- Motor Drives
- Battery Chargers
- Renewable Energy
- Solar (PV Inverters)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$1.32
200
$1.30
750
$1.28
2,000
$1.27
5,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount