text.skipToContent text.skipToNavigation

Manufacturer Part #

SIJH440E-T1-GE3

40 V 200 A 158 W TrenchFET Gen IV N-Channel Power Mosfet - PowerPAK 8 x 8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIJH440E-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.96mΩ
Rated Power Dissipation: 3W
Qg Gate Charge: 279nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 40A
Turn-on Delay Time: 28ns
Turn-off Delay Time: 105ns
Rise Time: 35ns
Fall Time: 30ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.3V
Input Capacitance: 20330pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
33 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,500.00
USD
Quantity
Unit Price
2,000
$1.25
4,000
$1.24
6,000+
$1.23
Product Variant Information section