text.skipToContent text.skipToNavigation

Manufacturer Part #

SIJH600E-T1-GE3

MOSFET NChannel 60 V 3.3 W 0.92 Ohm TrenchFET Optimized Ratio Switching

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIJH600E-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.92Ω
Rated Power Dissipation: 3.3W
Qg Gate Charge: 212nC
Gate-Source Voltage-Max [Vgss]: 20V
Turn-on Delay Time: 45ns
Turn-off Delay Time: 110ns
Rise Time: 30ns
Fall Time: 40ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 9950pF
Package Style:  POWERPAK-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$7,360.00
USD
Quantity
Unit Price
2,000+
$3.68
Product Variant Information section