text.skipToContent text.skipToNavigation

Manufacturer Part #

SISH617DN-T1-GE3

P-Channel 30 V 35 A Surface Mount TrenchFET® Power MOSFET - PowerPAK® 1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SISH617DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 12.3mΩ
Rated Power Dissipation: 3.7W
Qg Gate Charge: 39nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 13.9A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 32ns
Rise Time: 9ns
Fall Time: 9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 1800pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,080.00
USD
Quantity
Unit Price
3,000
$0.69
6,000
$0.68
9,000+
$0.67
Product Variant Information section