text.skipToContent text.skipToNavigation

Manufacturer Part #

SISS98DN-T1-GE3

N-Channel 200 V 105 mOhm 57 W ThunderFET Power Mosfet - PowerPAK 1212-8S

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SISS98DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 105mΩ
Rated Power Dissipation: 4800mW
Qg Gate Charge: 14nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 14.1A
Turn-on Delay Time: 8ns/10ns
Turn-off Delay Time: 14ns/16ns
Rise Time: 17ns/16ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Height - Max: 0.78mm
Length: 3.3mm
Input Capacitance: 608pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,460.00
USD
Quantity
Unit Price
3,000
$0.415
6,000
$0.41
12,000
$0.405
15,000+
$0.40
Product Variant Information section