text.skipToContent text.skipToNavigation

Manufacturer Part #

SPP11N60C3XKSA1

Single N-Channel 650 V 380 mOhm 45 nC CoolMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Infineon SPP11N60C3XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 380mΩ
Rated Power Dissipation: 125|W
Qg Gate Charge: 45nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
Germany:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$38.50
USD
Quantity
Unit Price
50
$0.77
200
$0.75
750
$0.73
1,500
$0.72
3,750+
$0.695
Product Variant Information section