text.skipToContent text.skipToNavigation

Manufacturer Part #

SPW20N60S5FKSA1

Single N-Channel 600 V 190 mOhm 79 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2544
Product Specification Section
Infineon SPW20N60S5FKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 190mΩ
Rated Power Dissipation: 208|W
Qg Gate Charge: 79nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
480
Germany:
480
480
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$643.20
USD
Quantity
Unit Price
240
$2.68
480
$2.66
720
$2.64
960
$2.63
1,200+
$2.60