text.skipToContent text.skipToNavigation

Manufacturer Part #

SQ2319ADS-T1_GE3

SQ2319ADS Series 40 V 4.6 A SMT Automotive P-Channel MOSFET - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Vishay SQ2319ADS-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 75mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 10.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.6A
Turn-on Delay Time: 4ns
Turn-off Delay Time: 17ns
Rise Time: 18ns
Fall Time: 17ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 464pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
9,000
$0.255
15,000+
$0.25
Product Variant Information section