text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJA82EP-T1_GE3

SQJA82EP Series 80 V 60 A Automotive N-Channel Mosfet - PowerPAK® SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SQJA82EP-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 8.2mΩ
Rated Power Dissipation: 68W
Qg Gate Charge: 40nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 60A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 26ns
Rise Time: 5ns
Fall Time: 13ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 2280pF
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,030.00
USD
Quantity
Unit Price
3,000
$1.01
6,000+
$0.98
Product Variant Information section