text.skipToContent text.skipToNavigation

Manufacturer Part #

SQM100P10-19L_GE3

Single P-Channel 100 V 19 mOhm 375 W SMT Automotive Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Vishay SQM100P10-19L_GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 19mΩ
Rated Power Dissipation: 375W
Qg Gate Charge: 220nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 93A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 110ns
Rise Time: 21ns
Fall Time: 30ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 10800pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,448.00
USD
Quantity
Unit Price
800
$1.81
1,600
$1.80
2,400
$1.79
4,000+
$1.77
Product Variant Information section