text.skipToContent text.skipToNavigation

Manufacturer Part #

SQM40P10-40L_GE3

-100V, -40A, 0.04ohm, P-Channel, TrenchFET Power MOSFET, TO-263, AEC-Q101

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SQM40P10-40L_GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 150W
Qg Gate Charge: 89nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 40A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 63ns
Rise Time: 10ns
Fall Time: 20ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 4236pF
Series: SQM40
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$888.00
USD
Quantity
Unit Price
800
$1.11
2,400
$1.10
4,000+
$1.09
Product Variant Information section