text.skipToContent text.skipToNavigation

Manufacturer Part #

STB140NF75T4

N-Channel 75 V 0.0075 Ω 160 nC Surface Mount STripFET™II MosFet - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
STMicroelectronics STB140NF75T4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 0.0075Ω
Rated Power Dissipation: 310|W
Qg Gate Charge: 160nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,150.00
USD
Quantity
Unit Price
1,000
$1.15
2,000
$1.14
4,000
$1.13
5,000+
$1.12
Product Variant Information section