text.skipToContent text.skipToNavigation

Manufacturer Part #

STB45N50DM2AG

500V, 35Amp, 84mohm, D2pak, Zener protected, AEC-Q101

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB45N50DM2AG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 84mΩ
Rated Power Dissipation: 250W
Qg Gate Charge: 57nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 35A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 73.5s
Rise Time: 9.4ns
Fall Time: 9.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 2600pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,670.00
USD
Quantity
Unit Price
1,000
$3.67
2,000+
$3.62
Product Variant Information section