text.skipToContent text.skipToNavigation

Manufacturer Part #

STD10N60DM2

N-Channel 600 V 0.53 Ohm Surface Mount MDmesh™ DM2 Power Mosfet - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD10N60DM2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 530mΩ
Rated Power Dissipation: 109W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 8A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 28ns
Rise Time: 5ns
Fall Time: 11.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 529pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,637.50
USD
Quantity
Unit Price
2,500
$0.655
5,000
$0.65
7,500
$0.645
10,000
$0.64
12,500+
$0.63
Product Variant Information section