text.skipToContent text.skipToNavigation

Manufacturer Part #

STD4NK50ZT4

N-Channel 500 V 2.7 Ohm Surface Mount SuperMESH™ Power MosFet - TO-252-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
STMicroelectronics STD4NK50ZT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 2.7Ω
Rated Power Dissipation: 45|W
Qg Gate Charge: 12nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The STDNK50ZT4 is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established stripbased PowerMESH™ layout.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.

Features:

  • Typical RDS(on) = 2.3 W
  • Extremely high dv/dt Capability
  • 100% Avalanche tested
  • Gate Charge minimized
  • Very low intrinsic capacitances
  • Very good manufacturing Repeatability

Applications:

  • High Current, High Speed Switching
  • IDEAL for off-line power supplies,ADdaptors and PFC
  • Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,237.50
USD
Quantity
Unit Price
2,500
$0.495
5,000
$0.49
10,000
$0.485
12,500+
$0.475
Product Variant Information section