text.skipToContent text.skipToNavigation

Manufacturer Part #

STD5N80K5

N-Channel 800 V 4 A SMT MDmesh™ K5 Power Mosfet - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD5N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 1.75Ω
Rated Power Dissipation: 60|W
Qg Gate Charge: 5nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 4A
Turn-on Delay Time: 12.7ns
Turn-off Delay Time: 23ns
Rise Time: 11.7ns
Fall Time: 14.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Height - Max: 2.4mm
Length: 6.6mm
Input Capacitance: 177pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,175.00
USD
Quantity
Unit Price
2,500
$0.87
5,000
$0.855
7,500+
$0.845
Product Variant Information section