text.skipToContent text.skipToNavigation

Manufacturer Part #

STF16N60M2

N-Channel 600 V 320 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1732
Product Specification Section
STMicroelectronics STF16N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.32Ω
Rated Power Dissipation: 25W
Qg Gate Charge: 19nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 12A
Turn-on Delay Time: 10.5ns
Turn-off Delay Time: 58ns
Rise Time: 9.5ns
Fall Time: 18.5ns
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 700pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
470
USA:
470
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.63
USD
Quantity
Unit Price
25
$0.825
100
$0.805
300
$0.785
1,250
$0.765
4,000+
$0.73
Product Variant Information section