text.skipToContent text.skipToNavigation

Manufacturer Part #

STF8NK100Z

N-Channel 1000 V 1.85 Ohm SuperMESH Power MosFet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF8NK100Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1000V
Drain-Source On Resistance-Max: 1.85Ω
Rated Power Dissipation: 40|W
Qg Gate Charge: 73nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,570.00
USD
Quantity
Unit Price
1
$2.70
25
$2.64
100
$2.60
300
$2.57
1,250+
$2.50
Product Variant Information section