text.skipToContent text.skipToNavigation

Manufacturer Part #

STL12P6F6

Trans MOSFET P-CH 60V 12A 8-Pin Power Flat T/R

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2543
Product Specification Section
STMicroelectronics STL12P6F6 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.16Ω
Rated Power Dissipation: 75W
Qg Gate Charge: 6.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 12A
Turn-on Delay Time: 64ns
Turn-off Delay Time: 14ns
Rise Time: 5.3ns
Fall Time: 3.7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 340pF
Series: STripFET F6
Package Style:  PowerFLAT 5x6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
12,000
$0.40
15,000+
$0.395