text.skipToContent text.skipToNavigation

Manufacturer Part #

STL15N60M2-EP

N-Channel 600 V 0.418 Ohm Surface Mount MDmesh™ M2 EP Power MOSFET-PowerFLAT 5x6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL15N60M2-EP - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 418mΩ
Rated Power Dissipation: 55|W
Qg Gate Charge: 17nC
Gate-Source Voltage-Max [Vgss]: 25V
Turn-on Delay Time: 11ns
Turn-off Delay Time: 40ns
Operating Temp Range: -55°C to +150°C
Height - Max: 1mm
Length: 5.2mm
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,625.00
USD
Quantity
Unit Price
3,000
$0.875
6,000+
$0.855
Product Variant Information section