text.skipToContent text.skipToNavigation

Manufacturer Part #

STL210N4F7AG

Single N-Channel 40 V 150 W 43 nC Silicon Surface Mount Mosfet - POWER FLAT

Product Specification Section
STMicroelectronics STL210N4F7AG - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.6mΩ
Rated Power Dissipation: 150W
Qg Gate Charge: 43nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 27ns
Turn-off Delay Time: 34ns
Rise Time: 6ns
Fall Time: 6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 3600pF
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,240.00
USD
Quantity
Unit Price
3,000
$1.08
6,000+
$1.07