text.skipToContent text.skipToNavigation

Manufacturer Part #

STL36DN6F7

Dual N-channel 60 V, 0.023 Ohm typ., 36 A STripFET F7 Power MOSFET in a PowerFLA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STL36DN6F7 - Technical Attributes
Attributes Table
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 27Ω
Rated Power Dissipation: 58W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 33A
Turn-on Delay Time: 7.85ns
Turn-off Delay Time: 12.1ns
Rise Time: 3.25ns
Fall Time: 3.95ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,065.00
USD
Quantity
Unit Price
3,000
$0.355
6,000
$0.35
9,000+
$0.345