text.skipToContent text.skipToNavigation

Manufacturer Part #

STP11NK50ZFP

N-Channel 500 V 520 mOhm Flange Mount SuperMESH™ Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
STMicroelectronics STP11NK50ZFP - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 520mΩ
Rated Power Dissipation: 30W
Qg Gate Charge: 49nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 10A
Turn-on Delay Time: 14.5ns
Turn-off Delay Time: 41ns
Rise Time: 18ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.75V
Input Capacitance: 1390pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$21.30
USD
Quantity
Unit Price
15
$1.42
50
$1.40
200
$1.38
750
$1.36
2,500+
$1.33
Product Variant Information section