text.skipToContent text.skipToNavigation

Manufacturer Part #

STP12N65M5

N-Ch 650 V 8.5 A 0.43 Ohm Flange Mount MDmesh V Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP12N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 430mΩ
Rated Power Dissipation: 70|W
Qg Gate Charge: 20nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
50
$1.38
200
$1.36
750
$1.35
1,500
$1.34
3,750+
$1.31
Product Variant Information section