STP140N6F7 in Tube by STMicroelectronics | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STP140N6F7

N-Channel 60 V 80 A 0.0035 Ohm Flange Mount STripFET™ F7 Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP140N6F7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.5mΩ
Rated Power Dissipation: 158W
Qg Gate Charge: 55nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 80A
Turn-on Delay Time: 24ns
Turn-off Delay Time: 39ns
Rise Time: 68ns
Fall Time: 20ns
Gate Source Threshold: 4V
Input Capacitance: 3100pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,070.00
USD
Quantity
Unit Price
50
$1.10
200
$1.08
750
$1.07
1,250
$1.06
2,500+
$1.04