Manufacturer Part #
STP18N65M2
Trans MOSFET N-CH 650V 12A 3-Pin(3+Tab) TO-220AB Tube
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STP18N65M2 - Product Specification
STMicroelectronics STP18N65M2 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain-Source On Resistance-Max: | 0.33Ω |
| Rated Power Dissipation: | 110W |
| Qg Gate Charge: | 20nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 12A |
| Turn-on Delay Time: | 11ns |
| Turn-off Delay Time: | 46ns |
| Rise Time: | 7.5ns |
| Fall Time: | 12.5ns |
| Gate Source Threshold: | 3V |
| Technology: | MDmesh |
| Input Capacitance: | 770pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$1.40
2,000
$1.39
3,000
$1.38
5,000+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole