text.skipToContent text.skipToNavigation

Manufacturer Part #

STP5N105K5

N-Channel 1050 V 3 A 3.5 Ohm Through Hole MDmesh™ K5 Power Mosfet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP5N105K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1050V
Drain-Source On Resistance-Max: 3.5Ω
Rated Power Dissipation: 85|W
Qg Gate Charge: 12.5nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,270.00
USD
Quantity
Unit Price
50
$1.31
200
$1.29
750
$1.27
2,000
$1.26
5,000+
$1.24
Product Variant Information section