text.skipToContent text.skipToNavigation

Manufacturer Part #

STP5NK80Z

N-Channel 800 V 2.4 Ohm SuperMESH Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
STMicroelectronics STP5NK80Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 2.4Ω
Rated Power Dissipation: 110|W
Qg Gate Charge: 45.5nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STP5NK80Z is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout.

In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs including revolutionary MDmesh™ products.

Features:

  • 100% avalanche tested
  • Gate charge minimized
  • Very low intrinsic capacitances
  • Very good manufacturing repeatibility

Applications:

  • Switching application
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.80
USD
Quantity
Unit Price
10
$1.98
40
$1.95
150
$1.92
400
$1.90
1,500+
$1.85
Product Variant Information section