text.skipToContent text.skipToNavigation

Manufacturer Part #

STP6N95K5

STP6N95K5 Series 950 V 1.25 Ohm 9 A N-Channel MDmesh™ K5 Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP6N95K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 1.25Ω
Rated Power Dissipation: 90W
Qg Gate Charge: 13nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 9A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 33ns
Rise Time: 12ns
Fall Time: 21ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Input Capacitance: 450pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,330.00
USD
Quantity
Unit Price
50
$1.37
200
$1.35
750
$1.33
1,500
$1.32
3,750+
$1.30
Product Variant Information section