text.skipToContent text.skipToNavigation

Manufacturer Part #

STS6NF20V

N Channel 20 V 40 mOhm SMT StripFET II Power MOSFET - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STS6NF20V - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.04Ω
Rated Power Dissipation: 2.5W
Qg Gate Charge: 8.5nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 6A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 27ns
Rise Time: 33ns
Fall Time: 10ns
Gate Source Threshold: 0.6V
Input Capacitance: 460pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.265
5,000
$0.26
25,000+
$0.255