text.skipToContent text.skipToNavigation

Manufacturer Part #

STV270N4F3

POWERSO 10 POWER 1/SIGNAL SIDE 1

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STV270N4F3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.5mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 150nC
Package Style:  POWERSO-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$1,518.00
USD
Quantity
Unit Price
600
$2.53
1,200
$2.51
1,800
$2.50
2,400
$2.49
3,000+
$2.47
Product Variant Information section