text.skipToContent text.skipToNavigation

Manufacturer Part #

STW120NF10

N-Channel 100 V 0.0105 Ω Flange Mount STripFET™ II MOSFET - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1334
Product Specification Section
STMicroelectronics STW120NF10 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 10.5mΩ
Rated Power Dissipation: 312|W
Qg Gate Charge: 172nC
Package Style:  TO-247-3
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.17
USD
Quantity
Unit Price
1
$2.17
30
$2.12
125
$2.09
400
$2.06
1,500+
$2.00
Product Variant Information section