text.skipToContent text.skipToNavigation

Manufacturer Part #

STW12NK80Z

N-Channel 800 V 0.75 Ohm Flange Mount SuperMESH Power MOSFET - TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW12NK80Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.75Ω
Rated Power Dissipation: 190|W
Qg Gate Charge: 87nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$2,256.00
USD
Quantity
Unit Price
10
$3.91
30
$3.86
125
$3.80
300
$3.76
1,250+
$3.66
Product Variant Information section