text.skipToContent text.skipToNavigation

Manufacturer Part #

STW18NM60N

N-Channel 650 V 0.285 Ohm Flange Mount Mdmesh II Power MosFet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1652
Product Specification Section
STMicroelectronics STW18NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.285Ω
Rated Power Dissipation: 110|W
Qg Gate Charge: 35nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
390
USA:
390
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.60
USD
Quantity
Unit Price
10
$3.66
30
$3.61
125
$3.55
300
$3.52
1,250+
$3.42
Product Variant Information section