text.skipToContent text.skipToNavigation

Manufacturer Part #

STW28NM50N

N-Channel 550 V 0.158 Ohm Flange Mount MDmesh II Power MosFet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW28NM50N - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 550V
Drain-Source On Resistance-Max: 0.158Ω
Rated Power Dissipation: 150|W
Qg Gate Charge: 50nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$3,174.00
USD
Quantity
Unit Price
30
$5.39
90
$5.35
300
$5.31
600
$5.29
1,200+
$5.24
Product Variant Information section