text.skipToContent text.skipToNavigation

Manufacturer Part #

STW68N60M6

N-Channel 600 V, 0.035 Ω typ., 63 A MDmesh™ M6 Power MOSFET in TO-247 package

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW68N60M6 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 41mΩ
Rated Power Dissipation: 390W
Qg Gate Charge: 106nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 63A
Turn-on Delay Time: 42ns
Turn-off Delay Time: 130ns
Rise Time: 28ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 4360pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$208.20
USD
Quantity
Unit Price
30
$6.94
90
$6.89
120
$6.87
300
$6.83
450+
$6.78
Product Variant Information section