text.skipToContent text.skipToNavigation

Manufacturer Part #

STW70N60M2

STW70N60 Series 600 V 0.040 Ohm Flange Mount N-Channel Power Mosfet - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW70N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.04Ω
Rated Power Dissipation: 450|W
Qg Gate Charge: 118nC
Package Style:  TO-247-3
Pricing Section
Global Stock:
0
USA:
0
210
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$3,582.00
USD
Quantity
Unit Price
30
$6.08
90
$6.04
300
$5.99
600
$5.97
1,200+
$5.92
Product Variant Information section