
Manufacturer Part #
STY145N65M5
Single N-Channel 650 V 625 W 414 nC MDmesh Through Hole Mosfet - MAX-247
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:MAX-247 Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 650V |
Drain-Source On Resistance-Max: | 0.015Ω |
Rated Power Dissipation: | 625W |
Qg Gate Charge: | 414nC |
Gate-Source Voltage-Max [Vgss]: | 25V |
Drain Current: | 138A |
Rise Time: | 11ns |
Fall Time: | 82ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 5V |
Technology: | MDmesh |
Height - Max: | 20.3mm |
Length: | 15.9mm |
Input Capacitance: | 18500pF |
Package Style: | MAX-247 |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
600
Multiple Of:
30
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
30
$35.74
60
$29.53
90
$28.98
120+
$28.59
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
MAX-247
Mounting Method:
Through Hole