text.skipToContent text.skipToNavigation

Manufacturer Part #

SUD19P06-60-GE3

Single P-Channel 60 V 0.06 Ohms Surface Mount Power Mosfet - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Vishay SUD19P06-60-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.06Ω
Rated Power Dissipation: 38.5|W
Qg Gate Charge: 40nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The SUD19P06-60-GE3 is a P-Channel 60 V (D-S) MOSFET.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a TO-252 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFET
  • 100 % UIS Tested
  • Compliant to RoHS Directive 2002/95/EC

Applications:

  • High Side Switch for Full Bridge Converter
  • DC/DC Converter for LCD Display
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,660.00
USD
Quantity
Unit Price
2,000+
$1.83
Product Variant Information section