text.skipToContent text.skipToNavigation

Manufacturer Part #

SUM40012EL-GE3

Single N-Channel 40 V 1.67 mOhm Surface Mount TrenchFET® Power Mosfet - TO-263

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUM40012EL-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.67mΩ
Rated Power Dissipation: 150W
Qg Gate Charge: 130nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 150A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 65ns
Rise Time: 12ns
Fall Time: 18ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Input Capacitance: 10930pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,096.00
USD
Quantity
Unit Price
800
$1.37
1,600
$1.36
3,200+
$1.35
Product Variant Information section